PFERD 62012630 PSF DUO Grinding Disc 125mm steel/INOX 10 pcs

MPN
62012630
Brand
PFERD
EAN-13
4007220835098
Order Code
05-9214
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £27.70 £11.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Pferd, the E 125-1,9 PSF Duo Steelox is an off-set grinding disc with a 125 mm diameter and 22.23 mm bore diameter. It is designed for efficient grinding tasks, offering durability and high performance across a range of metals. Commonly used in metalworking, it is suitable for both professional and DIY applications.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot