PFERD 61730122 PSF Steelox Cutting Disc 115mm Stainless Steel 25pcs

MPN
61730122
Brand
PFERD
EAN-13
4007220523025
Order Code
05-9203
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD cutting disc 61730122 is designed for efficient cutting of stainless steel and steel. It is a high-performance, straight disc with a diameter of 115 mm, suitable for professional applications. This product is ideal for use in metalworking and fabrication industries, offering precise and clean cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 13300 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot