PFERD 61328430 SG Steelox Cutting Disc 230mm 25pcs for steel/stainless steel

MPN
61328430
Brand
PFERD
EAN-13
4007220807736
Order Code
05-9160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £116.09 £100.65
10+ £97.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 12/09/2026

The PFERD SG STEELOX 61328430 is a straight cutting disc designed for precision work on stainless steel and steel. It measures 230 mm and is available in a pack of 25 pieces. Ideally suited for industrial applications, it offers efficient and reliable cutting performance.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 6600 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot