PFERD 45098033 Sandpaper SiC Grit Size 180 280x230mm 10 pcs high grind

MPN
45098033
Brand
PFERD
EAN-13
4007220232187
Order Code
05-9134
Country of Origin
Germany
View Full Product Range (14)

Discontinued


PFERD 45098033 sandpaper features silicon carbide grit with a size of 180 for efficient grinding. Measuring 280 mm by 230 mm, this durable sandpaper is ideal for sanding, grinding, and surface preparation tasks. Suitable for use as grinder accessories, it comes in a pack of 10 pieces, making it excellent for both professional and DIY projects.
Type Sandpaper
Grit Size 180
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Trustpilot