PFERD 45098030 Sandpaper Grit 120 280x230mm 10 pcs high performance

Order Code:

05-9131

Brand: PFERD MPN: 45098030 EAN-13: 4007220232156

Discontinued


The PFERD sandpaper, model 45098030, features a grit size of 120 and measures 280 mm by 230 mm. Sold in packs of 10, it is ideal for fine surface grinding in woodworking and metalworking applications. This high-quality sandpaper is designed for use with various grinding equipment and grinder accessories.
Type Sandpaper
Grit Size 120
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Trustpilot