PFERD 45016424 Sandpaper roll grit 240 LxW 25m x 38mm ideal for Hand-grinding

MPN
45016424
Brand
PFERD
EAN-13
4007220602102
Order Code
05-9064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.60
10+ £26.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PFERD sandpaper roll, reference number 45016424, features a grit size of 240 and dimensions of 25 metres in length by 38 millimetres in width. It is designed for precision grinding and finishing, making it ideal for achieving smooth surfaces on wood, metal, and other materials. As part of a grinder's accessory, it's perfect for both professional and DIY applications.
Type Sandpaper roll
Grit Size 240
Length 25m
Width 38mm
Dim (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot