PFERD 45016412 Sandpaper roll 25m grit 120 universal use

MPN
45016412
Brand
PFERD
EAN-13
4007220602065
Order Code
05-9061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.93
10+ £24.71
50+ £24.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PFERD 45016412 sandpaper roll, manufactured by PFERD, measures 25 metres in length and 38 millimetres in width with a grit size of 120. It is suitable for grinding and surface preparation tasks, providing efficient abrasion. Typical applications include sanding wood, metal, and plastic surfaces.
Type Sandpaper roll
Grit Size 120
Length 25m
Width 38mm
Dim (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot