PFERD 45016240 Sandpaper roll Ø174mm x 50m grit 400 for Hand Grinding

MPN
45016240
Brand
PFERD
EAN-13
4007220587836
Order Code
05-9048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £55.48
10+ £53.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD SBR 50 A 400 is a sandpaper roll used for grinding with a grit size of 400. It measures 174 mm in diameter and is 50 metres long, suitable for precise and fine sanding tasks. Typically applied in metalworking and woodworking, it fits various grinding equipment as an accessory.
Type Sandpaper roll
Grit Size 400
Length 50m
Width 50mm
(Ø) 174mm
Dim (Ø x L) 174 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot