PFERD 45016118 SBR 40 Sandpaper roll 180 grit 187mm x 50m for Hand use

MPN
45016118
Brand
PFERD
EAN-13
4007220587706
Order Code
05-9039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £44.45
10+ £42.89
50+ £42.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 03/12/2026

The PFERD SBR 40 A 180 sandpaper roll is designed for precision grinding with a grit size of 180. Measuring 187 mm in diameter and 50 m in length, it is ideal for detailed sanding tasks on various surfaces. This product is commonly used in industrial and workshop settings for surface preparation and finishing.
Type Sandpaper roll
Grit Size 180
Length 50m
Width 40mm
(Ø) 187mm
Dim (Ø x L) 187 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot