PFERD 45015024 Sandpaper sheets 50 pcs SiC 240 grit 280x230mm waterproof

MPN
45015024
Brand
PFERD
EAN-13
4007220588260
Order Code
05-9018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 170 availableBack-order availability date - 15/11/2026

The PFERD 45015024 sandpaper sheet, manufactured by PFERD, comes in a pack of 50 with dimensions of 280 mm x 230 mm. Each sheet has a grit size of 240, ideal for fine sanding and smoothing surfaces. Suitable for use with grinding equipment, this sandpaper is perfect for precision finishing tasks in both professional and DIY settings.
Type Sandpaper sheet
Grit Size 240
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot