PFERD 45013040 Sandpaper sheets 280x230mm 50pcs high Sanding performance

MPN
45013040
Brand
PFERD
EAN-13
4007220587515
Order Code
05-9016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 23/10/2026

The PFERD 45013040 sandpaper sheet, measuring 280 mm x 230 mm, is a premium grinder accessory designed for precision grinding applications. Manufactured by PFERD, this product is ideal for smoothing and finishing surfaces in industrial and DIY settings. It comes in a pack of 50, offering ample sheets for extensive use.
Type Sandpaper sheet
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot