PFERD 45011324 Sandpaper belt 240 grit 520x20mm for metal surfaces 5 pcs

MPN
45011324
Brand
PFERD
EAN-13
4007220586624
Order Code
05-9002
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.82
10+ £42.28
50+ £42.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 04/11/2026

The PFERD VB 20/520 A 240 F 45011324 Sandpaper belt features a grit size of 240 and measures 520 mm by 20 mm. This belt comes in a pack of 5 and is designed for precision grinding and finishing applications. It is ideal for use in various grinding equipment and is suitable for detailed work on metal and wood surfaces.
Type Sanding belt
Grit Size 240
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot