PFERD 45002612 Sandpaper belt 610x12mm grit 120 100 pcs for universal use

MPN
45002612
Brand
PFERD
EAN-13
4007220585351
Order Code
05-8971
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £81.71 £69.45
10+ £67.37
50+ £67.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

The PFERD 45002612 Sandpaper belt is a versatile grinding accessory designed for efficient material removal. With a grit size of 120 and dimensions of 610 mm x 12 mm, it is ideal for smoothing and finishing surfaces. This product is commonly used in various grinding applications and is available in packs of 100 pieces.
Type Sanding belt
Grit Size 120
Width 12mm
Length 610mm
Dim (L x W) 610 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot