PFERD 45001304 Sandpaper belt 10 pcs 610x100 mm grit 40 for universal use

MPN
45001304
Brand
PFERD
EAN-13
4007220585030
Order Code
05-8959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.65
10+ £31.50
50+ £31.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 15/11/2026

The PFERD sandpaper belt, model number 45001304, features a grit size of 40 and measures 610 mm by 100 mm, provided in a set of 10 pieces. Designed for grinding applications, these belts are suitable accessories for enhancing grinder performance. Ideal for use in smoothing and finishing surfaces, the product is known for durability and efficiency.
Type Sanding belt
Grit Size 40
Width 100mm
Length 610mm
Dim (L x W) 610 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot