PFERD 44698006 PVZ 125 flap Disc 125mm multi-material for angle grinder

MPN
44698006
Brand
PFERD
EAN-13
4007220232385
Order Code
05-8931
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £59.28 £50.39
10+ £48.62
50+ £48.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 04/10/2026

The PFERD 44698006 SET PVZ 125 CO-COOL flap disc, with a diameter of 125 mm and bore diameter of 22.23 mm, is designed for precision abrasive work. Its versatility allows it to efficiently process materials like aluminium, cobalt and nickel base alloys, brass, titanium, copper, zinc, stainless steel, and various types of thermoplastic and duroplast. This flap disc is ideal for applications involving quenched steel, cast steel, and general steel
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot