PFERD 44509066 Corundum flap 60mm 10pcs universal coarse-to-fine Grinding

MPN
44509066
Brand
PFERD
EAN-13
4007220155431
Order Code
05-8856
Country of Origin
Spain
View Full Product Range (17)
Qty Unit Price (Inc VAT)
1+ £50.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 44509066 Corundum flap is a grinder attachment with a diameter of 60 mm. It is packaged in sets of 10 pieces and is designed for efficient grinding and finishing applications. This durable accessory is ideal for professionals using grinding machinery to smooth or shape surfaces.
Type Grinding bit
Diameter 60mm
Grit Size 60
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot