PFERD 44132536 Polishing pen 25 mm 10 pcs: for small concave contours

MPN
44132536
Brand
PFERD
EAN-13
4007220153918
Order Code
05-8799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £61.66 £52.41
10+ £50.57
50+ £50.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 158 availableBack-order availability date - 09/10/2026

The PFERD 44132536 Polishing Pen is a grinder attachment with a diameter of 25 mm, available in a pack of 10 pieces. It features high-quality buffering bits designed for precision polishing tasks. This accessory is ideal for detailed grinding and finishing work on various surface materials.
Type Buffering bit
Diameter 25mm
Length 30mm
Shank Diameter 6mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot