PFERD 44100038 Polishing pen 12mm 10pcs for diverse metal Polishing

MPN
44100038
Brand
PFERD
EAN-13
4007220035917
Order Code
05-8791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £39.42 £33.51
10+ £32.33
50+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 09/10/2026

The PFERD 44100038 polishing pen features a diameter of 12 mm and is sold in a pack of 10. This high-quality grinder attachment, also known as a buffering bit, is designed for precise polishing tasks. It is typically used in applications requiring fine surface finishes and detailed polishing work.
Type Buffering bit
Diameter 12mm
Length 20mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot