PFERD 43701014 POS Round Brush 50x15mm shank 6mm 0.20mm Wire 10pcs

MPN
43701014
Brand
PFERD
EAN-13
4007220531891
Order Code
05-8765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £109.70 £93.25
10+ £90.45
50+ £90.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD POS round brush is constructed from stainless steel wire with a diameter of 0.20 mm, featuring a 50 mm brush diameter and a 6 mm shank. This machine tool wire brush is ideal for surface finishing tasks, such as deburring, cleaning, and polishing metal surfaces. Suitable for use in industrial and professional settings, this durable brush is compatible with various machines.
Type Circular
Material Stainless steel
Diameter 50mm
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot