PFERD 43317001 Cone Brush steel Wire Ø 0.50 mm for angle grinder

MPN
43317001
Brand
PFERD
EAN-13
4007220531167
Order Code
05-8699
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £20.91
50+ £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

PFERD offers a cone brush featuring a 125 x 15 mm diameter with M14 steel wire of 0.50 mm thickness, suitable for use with an angle grinder. This robust brush is ideal for tasks requiring efficient material removal and surface finishing. It's commonly used for cleaning welds, removing rust, and preparing metal surfaces for further treatment.
Type Cone
Material Steel wire
Diameter 125mm
Thread Size M14
Uses Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing

Reviews

Be the first to submit a review

Trustpilot