PFERD 43316021 KBU conical Brush Ø115x10mm M14 steel Wire 0.35mm

MPN
43316021
Brand
PFERD
EAN-13
4007220806777
Order Code
05-8697
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD Conical Brush is designed for use with angle grinders and features a 115 x 10 mm size with a 0.35 mm steel wire. It is ideal for cleaning, deburring, and surface conditioning tasks on metal surfaces. This durable tool is commonly used in industrial settings for thorough preparation and finishing of metalwork.
Type Cone
Material Steel wire
Diameter 115mm
Thread Size M14
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot