PFERD 43303053 COMBITWIST Round Brush Ø 125mm M14 stainless steel Wire

MPN
43303053
Brand
PFERD
EAN-13
4007220806845
Order Code
05-8679
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 355 availableBack-order availability date - 15/11/2026

PFERD manufactures the COMBITWIST round brush, model 43303053, featuring a 125 x 12 mm size with M14 thread and 0.35 mm stainless steel wire suitable for angle grinders. This durable brush is ideal for cleaning, deburring, and surface preparation tasks. Its robust design makes it an excellent choice for use in metalworking and maintenance applications.
Type Circular
Material Stainless steel
Diameter 125mm
Thread Size M14
Uses Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing

Reviews

Be the first to submit a review

Trustpilot