PFERD 42302101 POLICAP abrasive cap 10mm Diameter 50 pcs Round roller

MPN
42302101
Brand
PFERD
EAN-13
4007220150993
Order Code
05-8543
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £32.35 £27.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 42302101 abrasive cap is a grinder attachment with a diameter of 10 mm, ideal for detailed grinding tasks. This accessory, sold in packs of 50, is typically used for fine sanding and polishing. PFERD is known for producing high-quality grinder accessories suitable for professional and industrial applications.
Type Abrasive cap
Diameter 10mm
Grit Size 60
Length 15mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot