PFERD 42109000 abrasive sleeve carrier 30mm 5pcs for Grinding sleeves

MPN
42109000
Brand
PFERD
EAN-13
4007220146880
Order Code
05-8498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £57.00 £53.20
10+ £51.60
50+ £51.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 42109000 abrasive sleeve carrier features a diameter of 30 mm and is supplied in a pack of five. Designed for mounting abrasive sleeves, it ensures stable and precise operation across various grinding applications. Ideal for industrial settings, this tool component enhances efficiency in surface finishing tasks.
Type Abrasive sleeve mount
Diameter 30mm
Dim (Ø) 30mm
Shank Diameter 6mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot