PFERD 39009702 BW bench grinder Disc 200 mm HSS 1 pc sharpens drills

MPN
39009702
Brand
PFERD
EAN-13
4007220037850
Order Code
05-8457
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £26.36
10+ £25.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD bench grinder disc features a diameter of 200 mm and is crafted from high-speed steel. It is designed to deliver precise grinding performance and durability. This disc is typically used for sharpening, deburring, and surface grinding applications.
Type Bench grinder disc
Width 25mm
Diameter 200mm
Grit 80
Height 25mm

Reviews

Be the first to submit a review

Trustpilot