PFERD 39008435 BW Bench grinder Disc Diameter 200 mm Universal use

MPN
39008435
Brand
PFERD
EAN-13
4007220610305
Order Code
05-8437
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD bench grinder disc, model number 39008435, is a robust and universal tool with a diameter of 200 mm. It is designed for efficient grinding tasks, suitable for a wide range of applications in metalworking. Ideal for sharpening, deburring, and surface grinding jobs, this disc provides versatility and durability for professional use.
Type Bench grinder disc
Width 20mm
Diameter 200mm
Grit 24
Height 20mm

Reviews

Be the first to submit a review

Trustpilot