PFERD 36431057 Diamond Grinding pencil 10mm coarse grain D 357 1pc

MPN
36431057
Brand
PFERD
EAN-13
4007220354001
Order Code
05-8421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £51.10 £43.44
10+ £41.91
50+ £41.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 09/10/2026

The PFERD 36431057 is a diamond grinding pencil designed with a round 10 x 10 mm head and a 6 mm shaft diameter. This grinder attachment is ideal for precision grinding tasks and is suitable for use in a variety of industrial applications. Manufactured by PFERD, it is commonly used for fine grinding and finishing on hard materials.
Type Grinding bit
Diameter 10mm
Grit Size 357
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot