PFERD 25202141 Countersink 6.3 mm HSS 90° for high-strength steel

MPN
25202141
Brand
PFERD
EAN-13
4007220073728
Order Code
05-8275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.45
10+ £17.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by PFERD, the KES HSS DIN 335 C90° HC-FEP 6.3 countersink is a high-speed steel tool designed for precision machining. This 6.3 mm countersink is ideal for creating chamfered edges in materials such as metal or plastic. Typically used in machining applications, it is a reliable choice for producing clean, accurate countersinks.
Type Countersink
Diameter 5mm
Angle 90°
Material HSS
Total Length 45mm
Weight 15g

Reviews

Be the first to submit a review

Trustpilot