PFERD 25202127 countersink 8mm HSS 90° for tough materials

MPN
25202127
Brand
PFERD
EAN-13
4007220167427
Order Code
05-8262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 104 availableBack-order availability date - 15/11/2026

The PFERD KES HSSE Countersink is an 8 mm machining tool made from high-speed steel. It is designed for precision countersinking tasks, adhering to the DIN 335 C90° standard. This robust countersink is ideal for creating precise bevelled edges in metalworking applications.
Type Countersink
Diameter 6mm
Angle 90°
Material HSS
Total Length 50mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot