PFERD 25202125 KES Countersink 6mm HSS for alloyed steel and INOX

MPN
25202125
Brand
PFERD
EAN-13
4007220167373
Order Code
05-8260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.46
10+ £8.89
50+ £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD countersink bit, model 25202125, features a 6 mm diameter design made from high-speed steel (HSS) for durability in machining applications. It meets DIN 335 C90° standards, providing precision for countersinking tasks. This tool is typically used in metalworking and woodworking to create smooth, conical recesses for flathead screws and deburring operations.
Type Countersink
Diameter 5mm
Angle 90°
Material HSS
Total Length 45mm
Weight 15g

Reviews

Be the first to submit a review

Trustpilot