PFERD 25202106 countersink 8 mm HSS high-performance for 90° screws

MPN
25202106
Brand
PFERD
EAN-13
4007220166468
Order Code
05-8244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.67
50+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 379 availableBack-order availability date - 15/11/2026

PFERD manufactures this high-speed steel (HSS) countersink, model 25202106, with a diameter of 8 mm following DIN 335 C90° standards. This tool is ideal for creating conical holes for flathead screws in machining applications. It ensures precision and durability in metalworking tasks.
Type Countersink
Diameter 6mm
Angle 90°
Material HSS
Total Length 50mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot