PFERD 25202101 Countersink 5mm HSS 90° angle for steel & metals

MPN
25202101
Brand
PFERD
EAN-13
4007220166352
Order Code
05-8239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.14
10+ £7.61
50+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 424 availableBack-order availability date - 15/11/2026

The PFERD 25202101 Countersink is manufactured from high-speed steel and has a 90-degree angle, featuring a 5 mm diameter suitable for precise machining tasks. Ideal for creating tapered holes, it is commonly used in metalworking to ensure screws sit flush with or below a surface. This high-quality tool from PFERD is an essential item in any set of machining tools.
Type Countersink
Diameter 4mm
Angle 90°
Material HSS
Total Length 40mm
Weight 13g

Reviews

Be the first to submit a review

Trustpilot