PFERD 25202100 countersink 4.3 mm HSS 90° angle for common materials

MPN
25202100
Brand
PFERD
EAN-13
4007220164617
Order Code
05-8238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.20
10+ £7.66
50+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PFERD manufactures the KES HSS DIN 335 C90° 4.3 mm countersink bit, ideal for precision machining tasks. This high-speed steel tool is designed for creating conical recesses in materials, commonly used for sinking screws flush with the surface. It is suitable for various machining applications, providing a reliable and efficient option for professionals and hobbyists.
Type Countersink
Diameter 4mm
Angle 90°
Material HSS
Total Length 40mm
Weight 13g

Reviews

Be the first to submit a review

Trustpilot