Perixx 11685 USB Keyboard German QWERTZ Black Backlit

Order Code:

19-5007

Brand: Perixx MPN: 11685 EAN-13: 4049571003443
Qty Unit Price (Ex VAT)
1+ £43.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Perixx 11685, PERIBOARD-429 DE, is a high-performance USB keyboard specifically designed for users needing a reliable input device with a German QWERTZ layout. This keyboard features a black backlit design, ensuring visibility in various lighting conditions and contributing to a comfortable typing experience. Engineered for professionals, it is particularly well-suited for use in settings like engineering workstations, laboratories, or office environments, where efficiency and clarity are paramount. Its robust construction promises durability, while its compatibility with USB interfaces makes it an accessible choice for a wide range of computing systems. The Perixx PERIBOARD-429 DE offers a practical solution for tasks requiring precision and accuracy in data input.
Type Keyboard
Cable Length 1.50m
Colour Black
Data Input device Features Backlit
Depth 282mm
Height 14mm
Interfaces USB
Rack size 483 mm (19")
Supported OS Windows
Transfer Type USB
Weight 339g
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot