Pepperl+Fuchs GLV18-8-H-120/73/120 Retroreflective Sensor M18 Design

Pepperl+Fuchs GLV18-8-H-120/73/120 Retroreflective Sensor M18 Design

MPN
GLV18-8-H-120/73/120
EAN-13
2050001079558
Order Code
12-6519
Country of Origin
Vietnam

Discontinued


The Pepperl+Fuchs GLV18-8-H-120/73/120 is a retroreflective photo sensor with both light-on and dark-on modes, featuring background suppression. This optical sensor is ideal for use in industrial environments where precise detection of objects is required. Typical applications include automation, packaging, and material handling systems.
Type Retroreflective photo sensor
Wavelength N/A
Max Range 120mm
Operating Voltage 30V DC
Outputs 2x PNP Antivalent
Switching Frequency N/A
Connector M12 (4-pin)
IP Rating IP67
Min. operating voltage 10V DC
Transmitter type LED red

Trustpilot