Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Pepper Robot Academic Edition 3yr Warranty

Order Code:  

70-8870

 
Brand: SoftBank Robotics  MPN: PEPPER-B2A-3Y 
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £14300.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 9 days

Pepper is an autonomous talking humanoid robot which can be programmed to perceive emotions and adapt its behaviour to the mood of the humans around it. Pepper can identify joy, sadness, anger or surprise and respond appropriately making interactions with humans incredibly natural and intuitive.

It has astonishing flexibility and fluidity of movement and can gesture with the speed and grace of a human while its 3 omni-directional wheels enable the robot to move around freely through 360°. Pepper has a total of 20 degrees of freedom. The robot also has a 10.1 inch touch screen which allows the integration of web pages, applications and images.

Pepper was designed to make interactions with human beings as natural and intuitive as possible and as a result the robot has been used in commercial applications all over the world.

Programming Pepper is easy using the bespoke Choregraphe* software which has been tried and tested on Pepper's smaller cousin NAO. Choregraphe* is used to build and manage the behaviours that you develop for the robot. Advanced users can also develop applications and behaviours using the Python and C++ SDKs.

To view Pepper's online handbook see https://pepperhb1.ald.softbankrobotics.com/index.htm

Academic package includes:
Pepper robot
30Ah battery
Power supply/battery charger
3-year warranty

Please note – Pepper is only available to schools, colleges and universities. For commercial requirements, please contact us.

A docking station for Pepper is available, see www.rapidonline.com/softbank-robotics-pepperpod-pepper-robot-charging-station-564849.

*Mac compatibility of Choregraphe is for OS X 10.8.3 and previous. Later versions are currently not compatible.


  • Height: 1.2m (4ft)
  • Weight: 28kg (62lb)
  • Battery: lithium-ion 30Ah (for 12 hours usage)


Height 1.2m
No. of Servos 20
Type Humanoid Robot

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review