PENTATECH 22149 GA133 Gas Detector Mains-Powered Methane Propane Butane

Image Representative of Range

PENTATECH 22149 GA133 Gas Detector Mains-Powered Methane Propane Butane

MPN
22149
Brand
PENTATECH
EAN-13
4015162221497
Order Code
10-2310
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £65.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PENTATECH GA133 gas detector is a mains-powered device designed to detect methane, propane, and butane. Its primary features include reliable gas detection and an audible alarm for safety applications. Ideal for residential and commercial environments, it ensures early warning to prevent gas-related hazards.
Type Gas detector
Power Source mains-powered
Depth 39mm
Dimensions (W x H x D) 73 x 100 x 39 mm
Height 100mm
Width 73mm

Reviews

Be the first to submit a review

Trustpilot