Peddinghaus 113010175 Beavers Bar Nail Iron Extra Flat 7 inch Compact Tool

MPN
113010175
Brand
Peddinghaus
EAN-13
4016134006494
Order Code
10-2083
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.50
10+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Peddinghaus, the Beavers Bar nail irons are extra flat and measure 7 inches, or 175 mm in length. This Pry bar, model 113010175, features a chisel-like edge, ideal for removing nails or prying apart materials. Typical applications include construction or maintenance tasks where crowbar-like leverage is needed.
Type Pry & Wrecking Bars
Overall Length 175mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot