Peddinghaus 101511500 crowbar curved edge 1500 mm steel construction

MPN
101511500
Brand
Peddinghaus
EAN-13
4016134001789
Order Code
17-1828
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.26 £26.59
10+ £25.34
50+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 03/12/2026

Peddinghaus 101511500 is a robust crowbar measuring 1500 mm in length, specifically designed with a curved edge to enhance leverage and prying capabilities. This tool, classified under wrenches, is constructed from high-quality materials to ensure durability and resistance to bending or breakage under heavy use. It is ideally suited for demolition work, construction projects, and other demanding engineering applications where significant force is required to separate or lift materials. The curved edge enables precise alignment and efficient force distribution, making it an essential tool in the arsenal of engineers and construction professionals.
Type Crowbar
Diameter 30mm
Dimensions (Ø x L) 30 mm x 1500 mm
Length 1500mm
Product Type Crowbar
Weight 8000g

Reviews

Be the first to submit a review

Trustpilot