PCE Instruments PCE-MIR 20 IR Thermometer -50 to 760°C Dual Laser Alarm

MPN
PCE-MIR 20
EAN-13
4250348732156
Order Code
10-1993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.35 £50.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PCE Instruments PCE-MIR 20 is a non-contact infrared thermometer designed for precise temperature measurement ranging from -50 to 760 °C with a 12:1 distance-to-spot ratio. It features a pistol grip for easy handling and is ideal for applications in industrial environments where contact-based measurements aren't feasible. Typical uses include monitoring temperatures in HVAC systems, electrical equipment, and automotive diagnostics.
Type IR thermometer
Maximum Temperature Measurement 760°C
Accuracy 3%
Calibrated to Manufacturer's standards (no certificate)
Depth 75mm
Dimensions (L x W x H) 35 x 175 x 75 mm
Display 12:1
Emission level (max.) 1
Emission level (min.) 0.1
Emissivity 1
Height 75mm
Length 35mm
Maximum Temperature 760°C
Min. temperature -50°C
Pick-up time (details) 1s
Power Supply 9 V battery (1x)
Power supply (details) 9V
Range (max.) 1m
Resolution 0.1°C
Response Time 1s
Weight 132g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot