PCE Instruments IR thermometer 622605

The PCE Instruments IR thermometers are precision tools designed for non-contact temperature measurement across various ranges, produced by the renowned manufacturer, PCE Instruments.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Accuracy Dimensions Depth Display Emission level (max.) Emission level (min.) Emissivity Height Length Memory units Maximum Temperature Min. temperature Pick-up time (details) Weight Power Supply Power supply (details) Resolution Response Time Range (max.)
PCE Instruments PCE-675 IR Thermometer with Red Laser Measures Temp & Humidity
PCE Instruments PCE-675 IR Thermometer with Red Laser Measures Temp & Humidity
Standard range
Order code: 10-1915
MPN: PCE-675

Despatched within 4 working days - 4 in stock
1+ £70.46
Price per unit Ex VAT
+550°C 130g
PCE Instruments PCE-777N IR Thermometer -30 to 260°C 81 Contact-Free
PCE Instruments PCE-777N IR Thermometer -30 to 260°C 81 Contact-Free
Standard range
Order code: 10-1916
MPN: PCE-777N

Despatched within 4 working days - 3 in stock
1+ £28.93
Price per unit Ex VAT
260°C 2% (L x W x H) 160 x 82 x 41.5 mm 8:1 0.95 0.95 0.95 41.5mm 160mm 260°C -30°C 1s 180g 9 V battery (1x), included 9V 0.1°C 1s
PCE Instruments PCE-889B IR Thermometer -50-1000°C Spot Ratio 301 Laser
PCE Instruments PCE-889B IR Thermometer -50-1000°C Spot Ratio 301 Laser
Standard range
Order code: 10-1917
MPN: PCE-889B

Despatched same day - 1 in stockFurther 11 despatched in 4 working days
1+ £150.64
Price per unit Ex VAT
1000°C 1% (L x W x H) 104 x 104 x 146 mm 43mm 30:1 1 0.1 146mm 104mm 1000°C -50°C 163g 9 V battery (1x) 0.1°C 150ms
PCE Instruments PCE-895 Dual Laser Thermometer -35 to 1600°C USB/SD
PCE Instruments PCE-895 Dual Laser Thermometer -35 to 1600°C USB/SD
Standard range
Order code: 10-1918
MPN: PCE-895

Despatched within 4 working days - 3 in stock
1+ £547.24
Price per unit Ex VAT
1600°C 2% (L x W x H) 203 x 176 x 89 mm 60:1 1 0.1 89mm 203mm 24 -35°C 400g 2 x 1.5 V AA batteries 1°C 1s
PCE Instruments PCE-MIR 20 IR Thermometer -50 to 760°C Dual Laser Alarm
PCE Instruments PCE-MIR 20 IR Thermometer -50 to 760°C Dual Laser Alarm
Standard range
Order code: 10-1993
MPN: PCE-MIR 20

Despatched within 4 working days - 9 in stock
1+ £50.28
Price per unit Ex VAT
760°C 3% (L x W x H) 35 x 175 x 75 mm 75mm 12:1 1 0.1 1 75mm 35mm 760°C -50°C 1s 132g 9 V battery (1x) 9V 0.1°C 1s 1m

Trustpilot