PCE Instruments PCE-CT 26FN Paint Meter Rotatable Display Non-Destructive

MPN
PCE-CT 26FN
EAN-13
4250348719058
Order Code
10-1946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £150.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PCE Instruments manufactures the PCE-CT 26FN Paint meter, which serves as a reliable paint-coating thickness tester. This device measures insulation and coating thickness efficiently with precision. It is typically used in automotive, industrial, and quality control applications to ensure proper coating adherence.
Type Paint meter
Maximum Measurement 1.25mm
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 100 x 52 x 29 mm
Display OLED
Height 29mm
Length 100mm
Weight 68g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot