PCE Instruments PCE-BTM 2000L Force gauge 10 - 900 N No certificate

MPN
PCE-BTM 2000L
EAN-13
4250348733603
Order Code
17-1799
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £561.09 £479.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments PCE-BTM 2000L is a force gauge designed to measure force in a range from 10 to 900 Newtons. This precision instrument is intended for engineers and technicians who require accurate force measurements in a variety of applications such as quality control, research and development, and industrial manufacturing. The PCE-BTM 2000L force gauge is characterised by its robust construction and high-resolution display, which ensures reliable and consistent performance under various working conditions. With its easy-to-use interface and compact design, this force gauge is ideal for both laboratory settings and field measurements, providing versatility and reliability in mechanical testing and assembly line applications.
Measurement 900N
Colour Grey-black, Blue, Grey-blue
Dimensions (L x W x H) 38 x 150 x 80 mm
Force reading range (min.) 10N
Height 80mm
Length 38mm
Power Supply 4.5V
Product Type Force gauge
Resolution 0.01N
Weight 200g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot