PCE Instruments PCE-2000N Hardness Tester Leeb Method OLED Display

MPN
PCE-2000N
EAN-13
4250348718402
Order Code
10-1907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £761.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

The PCE Instruments PCE-2000N hardness tester is manufactured by PCE Instruments. This device is designed to measure the hardness of various materials using the Leeb rebound method. It is typically used in applications like quality control and material inspection in industrial settings.
Type Hardness tester
Display Type Digital (OLED)
Dimensions (L x W x H) 80 x 40 x 160 mm
Calibrated to Manufacturer's standards (no certificate)
Height 160mm
Length 80mm
Operating Voltage 1.5V
Weight 75g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot