PCE Instruments PCE-675 IR Thermometer with Red Laser Measures Temp & Humidity

MPN
PCE-675
EAN-13
4250348720108
Order Code
10-1915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £70.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PCE Instruments manufactures the PCE-675 IR thermometer, known for its non-contact temperature measurement capabilities. This infrared thermometer features a user-friendly pistol grip design, making it ideal for quick and efficient surface temperature assessments. It is typically used in HVAC, electrical, and industrial maintenance applications.
Type IR thermometer
Maximum Temperature Measurement +550°C
Calibrated to Manufacturer's standards (no certificate)
Weight 130g

Reviews

Be the first to submit a review

Trustpilot