PCE Instruments PCE-895 Dual Laser Thermometer -35 to 1600°C USB/SD

MPN
PCE-895
EAN-13
4250348717689
Order Code
10-1918
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £547.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PCE Instruments PCE-895 is a non-contact thermometer featuring infrared technology and a pistol grip design. It provides precise temperature readings with a 60:1 distance-to-spot ratio, making it suitable for measuring hard-to-reach or moving objects. Typical applications include industrial maintenance, HVAC checks, and quality control in manufacturing processes.
Type IR thermometer
Maximum Temperature Measurement 1600°C
Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 203 x 176 x 89 mm
Display 60:1
Emission level (max.) 1
Emission level (min.) 0.1
Height 89mm
Length 203mm
Memory units 24
Min. temperature -35°C
Power supply (details) 2 x 1.5 V AA batteries
Resolution 1°C
Response Time 1s
Weight 400g
Width 176mm

Reviews

Be the first to submit a review

Trustpilot