PCE Instruments PCE-777N IR Thermometer -30 to 260°C 81 Contact-Free

MPN
PCE-777N
EAN-13
4250348715166
Order Code
10-1916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.96 £28.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PCE Instruments PCE-777N IR thermometer is a non-contact thermometer with an 8:1 distance-to-spot ratio, capable of measuring temperatures from -30 to 260°C. This infrared thermometer features a pistol grip design for easy handling and is ideal for safe temperature measurements in inaccessible or hazardous areas. Typical applications include HVAC inspections, automotive diagnostics, and monitoring electrical equipment.
Type IR thermometer
Maximum Temperature Measurement 260°C
Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 160 x 82 x 41.5 mm
Display 8:1
Emission level (max.) 0.95
Emission level (min.) 0.95
Emissivity 0.95
Height 41.5mm
Length 160mm
Maximum Temperature 260°C
Min. temperature -30°C
Pick-up time (details) 1s
Power Supply 9 V battery (1x), included
Power supply (details) 9V
Resolution 0.1°C
Response Time 1s
Weight 180g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot