PCE IEC Mains Inlets & Outlets CEE CA connector 632928

PCE Brand: PCE
The specified parts are all examples of PCE connectors which are designed to handle 16A with a 3-pin configuration suitable for 230V applications, including features such as screwless terminals and strain relief options.
Description Image Product Buy Pricing (Ex VAT) Contact Termination Gender Colour Type A Misc Attribute Type Current Rating Wire Gauge AWG Cores IP Rating Type B Voltage Rating
pieceE 182400003 Connector 16A 3-Pin 230V With Short Grommet 1 piece
pieceE 182400003 Connector 16A 3-Pin 230V With Short Grommet 1 piece
Standard range
Order code: 12-6381
MPN: 182400003

Despatched within 4 working days - 28 in stock
2+ £3.70
Price per unit Ex VAT
Screws CEE CA connector 16A 14 3 IP44 CEE Cara connector 230V
pieceE 213-6tt Connector 16A 3-Pin 230V Screwless Terminals 1 piece
pieceE 213-6tt Connector 16A 3-Pin 230V Screwless Terminals 1 piece
Standard range
Order code: 12-6385
MPN: 213-6tt

Despatched same day - 1 in stockBack-order availability date - 26/09/2026
1+ £4.70
Price per unit Ex VAT
Screwless Socket Blue, Grey Screwless terminal Coupler CEE CA connector 16A 14 3 IP44 CEE Cara connector 230V
pieceE 213-6ttx CEE Connector 16A 3-Pin 230V Screwless Strain Relief
pieceE 213-6ttx CEE Connector 16A 3-Pin 230V Screwless Strain Relief
Standard range
Order code: 12-6386
MPN: 213-6ttx

Despatched within 4 working days - 11 in stock
1+ £8.51
Price per unit Ex VAT
Screwless Socket Black Screwless terminal Screwless Terminals CEE CA connector 16A 14 3 IP44 CEE Cara connector 230V
pieceE 213-6x CEE CA Connector 16A 3-Pin 230V Screwless Strain Relief
pieceE 213-6x CEE CA Connector 16A 3-Pin 230V Screwless Strain Relief
Standard range
Order code: 12-6387
MPN: 213-6x

Despatched within 4 working days - 45 in stock
1+ £4.74
Price per unit Ex VAT
Screwless Socket Black Screws Screw terminals CEE CA connector 16A 14 3 IP44 CEE Cara connector 230V

Trustpilot