pieceE 213-6ttx CEE Connector 16A 3-Pin 230V Screwless Strain Relief

Image Representative of Range

pieceE 213-6ttx CEE Connector 16A 3-Pin 230V Screwless Strain Relief

MPN
213-6ttx
Brand
PCE
EAN-13
9003399628443
Order Code
12-6386
Country of Origin
Austria
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE 213-6ttx is a high voltage socket designed for use with 16 A electrical systems. This CEE CA connector features a 3-pin configuration and operates at 230 V, making it suitable for heavy-duty industrial applications. It is commonly used in settings requiring reliable and safe electrical connections, such as construction sites and event setups.
Type CEE CA connector
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Black
Cores 3
IP Rating IP44
Misc Attribute Screwless Terminals
Type A Screwless terminal
Type B CEE Cara connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot