pieceE 213-6tt Connector 16A 3-Pin 230V Screwless Terminals 1 piece

Image Representative of Range

pieceE 213-6tt Connector 16A 3-Pin 230V Screwless Terminals 1 piece

MPN
213-6tt
Brand
PCE
EAN-13
9003399230141
Order Code
12-6385
Country of Origin
Austria
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 01/08/2026

The PCE 213-6tt high voltage socket is a CEE CA connector rated at 16 A with a 3-pin configuration for use at 230 V. Manufactured by PCE, this connector is typically used for providing secure and reliable electrical connections in industrial and commercial settings. Its robust design ensures safe power transmission for high-demand equipment.
Type CEE CA connector
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Blue, Grey
Cores 3
IP Rating IP44
Misc Attribute Coupler
Type A Screwless terminal
Type B CEE Cara connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot